Filter Your Search
1 - 10 of 13 results
|
ST95P04CM3
STMicroelectronics
|
Check for Price | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 1 MHz | EEPROM | 1000K ERASE/WRITE CYCLES MIN.; DATA RETENTION > 10 YEARS | 10 | 1 | 512 | 512 words | SYNCHRONOUS | 3-STATE | SERIAL | SPI | 5.5 V | 3 V | CMOS | AUTOMOTIVE | 5 ms | R-PDSO-G8 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.03 mm | 5.3 mm | 5.25 mm | STMICROELECTRONICS | SOIC | SOP, | 8 | unknown | EAR99 | 8542.32.00.51 | ||||||||||
|
ST95P04M6
STMicroelectronics
|
Check for Price | Yes | Obsolete | 4.096 kbit | 8 | 512X8 | 3.3 V | 1 MHz | EEPROM | 1 MILLION ERASE/WRITE CYCLES; 40 YEARS D... more | 40 | 1000000 Write/Erase Cycles | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | SPI | 10 µA | 2 µA | 5.5 V | 3 V | CMOS | INDUSTRIAL | 10 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | SOIC | 0.150 INCH, PLASTIC, SO-8 | 8 | compliant | EAR99 | 8542.32.00.51 | |||
|
ST95P04B3
STMicroelectronics
|
Check for Price | Obsolete | 4.096 kbit | 8 | 512X8 | 3.3 V | 1 MHz | EEPROM | 1 MILLION ERASE/WRITE CYCLES; 40 YEARS D... more | 40 | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | SPI | 5.5 V | 3 V | CMOS | AUTOMOTIVE | 10 ms | R-PDIP-T8 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.9 mm | 9.55 mm | 7.62 mm | STMICROELECTRONICS | DIP | DIP, | 8 | unknown | EAR99 | 8542.32.00.51 | |||||||||||
|
ST95P04CPS3
STMicroelectronics
|
Check for Price | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 1 MHz | EEPROM | 1000K ERASE/WRITE CYCLES MIN.; DATA RETENTION > 10 YEARS | 10 | 1 | 512 | 512 words | SYNCHRONOUS | 3-STATE | SERIAL | SPI | 5.5 V | 3 V | CMOS | AUTOMOTIVE | 5 ms | R-PDIP-T8 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.9 mm | 9.55 mm | 7.62 mm | STMICROELECTRONICS | DIP | DIP, | 8 | unknown | EAR99 | 8542.32.00.51 | ||||||||||
|
ST95P04M6TR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 4.096 kbit | 8 | 512X8 | 3.3 V | 1 MHz | EEPROM | 1 MILLION ERASE/WRITE CYCLES; 40 YEARS D... more | 40 | 1000000 Write/Erase Cycles | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | SPI | 10 µA | 2 µA | 5.5 V | 3 V | CMOS | INDUSTRIAL | 10 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | SOIC | 0.150 INCH, PLASTIC, SO-8 | 8 | compliant | EAR99 | 8542.32.00.51 | |||
|
ST95P04M3TR
STMicroelectronics
|
Check for Price | Obsolete | 4.096 kbit | 8 | 512X8 | 3.3 V | 1 MHz | EEPROM | 1 MILLION ERASE/WRITE CYCLES; 40 YEARS D... more | 40 | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | SPI | 5.5 V | 3 V | CMOS | AUTOMOTIVE | 10 ms | R-PDSO-G8 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | SOIC | SOP, | 8 | unknown | EAR99 | 8542.32.00.51 | |||||||||||
|
ST95P04CPS6
STMicroelectronics
|
Check for Price | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 1 MHz | EEPROM | 1000K ERASE/WRITE CYCLES MIN.; DATA RETENTION > 10 YEARS | 10 | 1 | 512 | 512 words | SYNCHRONOUS | 3-STATE | SERIAL | SPI | 5.5 V | 3 V | CMOS | INDUSTRIAL | 5 ms | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.9 mm | 9.55 mm | 7.62 mm | STMICROELECTRONICS | DIP | DIP, | 8 | unknown | EAR99 | 8542.32.00.51 | ||||||||||
|
ST95P04M1
STMicroelectronics
|
Check for Price | Yes | Obsolete | 4.096 kbit | 8 | 512X8 | 3.3 V | 1 MHz | EEPROM | 1 MILLION ERASE/WRITE CYCLES; 40 YEARS D... more | 40 | 1000000 Write/Erase Cycles | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | SPI | 10 µA | 2 µA | 5.5 V | 3 V | CMOS | COMMERCIAL | 10 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e4 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | SOIC | 0.150 INCH, PLASTIC, SO-8 | 8 | compliant | EAR99 | 8542.32.00.51 | ||||
|
ST95P04M1TR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 4.096 kbit | 8 | 512X8 | 3.3 V | 1 MHz | EEPROM | 1 MILLION ERASE/WRITE CYCLES; 40 YEARS D... more | 40 | 1000000 Write/Erase Cycles | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | SPI | 10 µA | 2 µA | 5.5 V | 3 V | CMOS | COMMERCIAL | 10 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e4 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | SOIC | 0.150 INCH, PLASTIC, SO-8 | 8 | compliant | EAR99 | 8542.32.00.51 | ||||
|
ST95P04CM6
STMicroelectronics
|
Check for Price | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 1 MHz | EEPROM | 1000K ERASE/WRITE CYCLES MIN.; DATA RETENTION > 10 YEARS | 10 | 1 | 512 | 512 words | SYNCHRONOUS | 3-STATE | SERIAL | SPI | 5.5 V | 3 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.03 mm | 5.3 mm | 5.25 mm | STMICROELECTRONICS | SOIC | SOP, | 8 | unknown | EAR99 | 8542.32.00.51 |