Filter Your Search
1 - 1 of 1 results
|
ST92F124R9T6
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 16 | 24 MHz | 65536 | 2048 | ST9 | 5 MHz | 48 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | YES | YES | 8 | YES | FLASH | 60 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e1 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LQFP | QFP64,.66SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | QFP | 14 X 14 MM, TQFP-64 | 64 | unknown | 8542.31.00.01 |