Filter Your Search
1 - 6 of 6 results
|
ST92163N4B1/XXX
STMicroelectronics
|
Check for Price | Yes | Obsolete | 16 | 24 MHz | 10240 | 2048 | ST9 | 8 | 16 | 8 MHz | 42 | NO | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | MROM | 85 mA | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T56 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | PLASTIC/EPOXY | SDIP | SDIP56,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 6.35 mm | 15.24 mm | 51.75 mm | STMICROELECTRONICS | DIP | 0.600 INCH, PLASTIC, SDIP-56 | 56 | compliant | 8542.31.00.01 | |||||
|
ST92163R4T1/XXX
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 16 | 24 MHz | 10240 | 2048 | ST9 | 8 | 16 | 8 MHz | 44 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | MROM | 85 mA | 5.5 V | 5 V | COMMERCIAL | S-PQFP-G64 | Not Qualified | e3/e4 | 70 °C | 260 | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LQFP | QFP64,.66SQ,32 | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN/NICKEL PALLADIUM GOLD | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | QFP | TQFP-64 | 64 | unknown | 8542.31.00.01 | ||
|
ST92163R4T1E/XXX
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 16 | 24 MHz | 10240 | 2048 | ST9 | 8 | 16 | 8 MHz | 44 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | MROM | 85 mA | 5.5 V | 5 V | COMMERCIAL | S-PQFP-G64 | Not Qualified | e3/e4 | 70 °C | 260 | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LQFP | QFP64,.66SQ,32 | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN/NICKEL PALLADIUM GOLD | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | QFP | TQFP-64 | 64 | unknown | 8542.31.00.01 | ||
|
ST92163R4T1V/XXX
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 16 | 16 MHz | 20480 | 2048 | ST9 | 8 | 16 | 8 MHz | 44 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | MROM | 22.5 mA | 4 V | 3.3 V | COMMERCIAL | S-PQFP-G64 | Not Qualified | e3 | 70 °C | 64 | PLASTIC/EPOXY | LQFP | QFP64,.66SQ,32 | SQUARE | FLATPACK, LOW PROFILE | TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | QFP | TQFP-64 | 64 | compliant | 8542.31.00.01 | ||||
|
ST92163R4T1L/XXX
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 16 | 8 MHz | 20480 | 2048 | ST9 | 8 | 16 | 8 MHz | 44 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | MROM | 11 mA | 4 V | 3.3 V | COMMERCIAL | S-PQFP-G64 | Not Qualified | e3 | 70 °C | 64 | PLASTIC/EPOXY | LQFP | QFP64,.66SQ,32 | SQUARE | FLATPACK, LOW PROFILE | TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | QFP | TQFP-64 | 64 | compliant | 8542.31.00.01 | ||||
|
ST92163N4B1E/XXX
STMicroelectronics
|
Check for Price | Yes | Obsolete | 16 | 24 MHz | 10240 | 2048 | ST9 | 8 | 16 | 8 MHz | 42 | NO | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | MROM | 85 mA | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T56 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | PLASTIC/EPOXY | SDIP | SDIP56,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 6.35 mm | 15.24 mm | 51.75 mm | STMICROELECTRONICS | DIP | 0.600 INCH, PLASTIC, SDIP-56 | 56 | compliant | 8542.31.00.01 |