Filter Your Search
1 - 4 of 4 results
|
ST92141B6/XXX
STMicroelectronics
|
Check for Price | Obsolete | 16 | 25 MHz | 25 MHz | 15 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 10.16 mm | 27.94 mm | STMICROELECTRONICS | DIP | SDIP, | 32 | unknown | 8542.31.00.01 | ||
|
ST92141M6/XXX
STMicroelectronics
|
Check for Price | Obsolete | 16 | 25 MHz | 25 MHz | 15 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G34 | Not Qualified | 85 °C | -40 °C | 34 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.02 mm | DUAL | 2.64 mm | 7.505 mm | 17.895 mm | STMICROELECTRONICS | SOIC | SOP, | 34 | unknown | 8542.31.00.01 | ||
|
ST92141K4B6/XXX
STMicroelectronics
|
Check for Price | Obsolete | 16 | 25 MHz | 5 MHz | 15 | NO | 5 V | MICROCONTROLLER | HCMOS | NO | YES | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | STMICROELECTRONICS | DIP | DIP, | 32 | unknown | 8542.31.00.01 | ||||||
|
ST92141K4M6/XXX
STMicroelectronics
|
Check for Price | Obsolete | 16 | 25 MHz | 5 MHz | 15 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | YES | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G34 | Not Qualified | 85 °C | -40 °C | 34 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | STMICROELECTRONICS | SOIC | SOP, | 34 | unknown | 8542.31.00.01 |