Parametric results for: ST92124CR2TC under Microcontrollers

Filter Your Search

1 - 6 of 6 results

|
-
-
-
-
Manufacturer Part Number: st92124
Select parts from the table below to compare.
Compare
Compare
ST92124V1TCE
STMicroelectronics
Check for Price Active 16 24 MHz 131072 6144 ST9 8 22 5 MHz 77 5 YES 5 V MICROCONTROLLER CMOS NO NO YES FIXED POINT YES NO YES 7 2 8 8 YES FLASH 60 mA 5.5 V 4.5 V S-PQFP-G100 125 °C -40 °C 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm STMICROELECTRONICS compliant 8542.31.00.01
ST92124R9TCE
STMicroelectronics
Check for Price Active 16 24 MHz 65536 2048 ST9 5 MHz 48 5 YES 5 V MICROCONTROLLER CMOS NO NO YES FIXED POINT YES NO YES 7 1 8 8 YES FLASH 60 mA 5.5 V 4.5 V S-PQFP-G64 125 °C -40 °C 64 PLASTIC/EPOXY LQFP QFP64,.63SQ,32 SQUARE FLATPACK, LOW PROFILE GULL WING 800 µm QUAD 1.6 mm 14 mm 14 mm STMICROELECTRONICS compliant 8542.31.00.01
ST92124R9TBE
STMicroelectronics
Check for Price Active 16 24 MHz 65536 2048 ST9 5 MHz 48 5 YES 5 V MICROCONTROLLER CMOS NO NO YES FIXED POINT YES NO YES 7 1 8 8 YES FLASH 60 mA 5.5 V 5 V S-PQFP-G64 105 °C -40 °C 64 PLASTIC/EPOXY LQFP QFP64,.63SQ,32 SQUARE FLATPACK, LOW PROFILE GULL WING 800 µm QUAD 1.6 mm 14 mm 14 mm STMICROELECTRONICS compliant 8542.31.00.01
ST92124V1TBE
STMicroelectronics
Check for Price Active 16 24 MHz 131072 6144 ST9 8 22 5 MHz 77 5 YES 5 V MICROCONTROLLER CMOS NO NO YES FIXED POINT YES NO YES 7 2 8 8 YES FLASH 60 mA 5.5 V 5 V S-PQFP-G100 105 °C -40 °C 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm STMICROELECTRONICS compliant 8542.31.00.01
ST92124V1QCE
STMicroelectronics
Check for Price Active 16 24 MHz 131072 4096 ST9 8 22 5 MHz 80 5 YES 5 V MICROCONTROLLER CMOS NO NO YES FIXED POINT YES NO YES 7 2 8 8 YES FLASH 60 mA 5.5 V 4.5 V R-PQFP-G100 125 °C -40 °C 100 PLASTIC/EPOXY QFP QFP100,.7X.9 RECTANGULAR FLATPACK GULL WING 650 µm QUAD 3.4 mm 14 mm 20 mm STMICROELECTRONICS compliant 8542.31.00.01
ST92124V1QBE
STMicroelectronics
Check for Price Active 16 24 MHz 131072 4096 ST9 8 22 5 MHz 80 5 YES 5 V MICROCONTROLLER CMOS NO NO YES FIXED POINT YES NO YES 7 2 8 8 YES FLASH 60 mA 5.5 V 5 V R-PQFP-G100 105 °C -40 °C 100 PLASTIC/EPOXY QFP QFP100,.7X.9 RECTANGULAR FLATPACK GULL WING 650 µm QUAD 3.4 mm 14 mm 20 mm STMICROELECTRONICS compliant 8542.31.00.01