Filter Your Search
1 - 1 of 1 results
|
ST90158M7LVT6
STMicroelectronics
|
Check for Price | Yes | Obsolete | 16 | 16 MHz | 49152 | 1536 | ST9 | 8 | 16 | 5 MHz | 67 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | MROM | 35 mA | 3.3 V | 3 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e4 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LQFP | QFP80,.64SQ | SQUARE | FLATPACK, LOW PROFILE | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | QFP | PLASTIC, TQFP-80 | 80 | compliant | 8542.31.00.01 |