Filter Your Search
1 - 8 of 8 results
|
ST7L15F1MCE
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 | 8 MHz | 4096 | 256 | ST7 | 16 MHz | 17 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 9 mA | 5.5 V | 3 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | STMICROELECTRONICS | SOIC | 0.300 INCH, PLASTIC, SOP-20 | 20 | compliant | 8542.31.00.01 | ||||
|
ST7L15F1MB/XXXE
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 | 8 MHz | 16 MHz | 17 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3/e4 | 1 | 105 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | STMICROELECTRONICS | SOIC | 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-20 | 20 | compliant | 8542.31.00.01 | ||||||||
|
ST7L15F1MAE
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 | 8 MHz | 4096 | 256 | ST7 | 16 MHz | 17 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 9 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | STMICROELECTRONICS | SOIC | 0.300 INCH, PLASTIC, SOP-20 | 20 | compliant | 8542.31.00.01 | ||||
|
ST7L15F1MC/XXXRE
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 | 8 MHz | 4096 | 256 | ST72 | 16 MHz | 17 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 9 mA | 5.5 V | 3 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e3/e4 | 1 | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | STMICROELECTRONICS | SOIC | 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-20 | 20 | compliant | 8542.31.00.01 | ||
|
ST7L15F1MA/XXXE
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 | 8 MHz | 16 MHz | 17 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3/e4 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | STMICROELECTRONICS | SOIC | 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-20 | 20 | compliant | 8542.31.00.01 | ||||||||
|
ST7L15F1MC/XXXE
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 | 8 MHz | 16 MHz | 17 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | 5.5 V | 3 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e3/e4 | 1 | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | STMICROELECTRONICS | SOIC | 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-20 | 20 | compliant | 8542.31.00.01 | ||||||||
|
ST7L15F1MB/XXXRE
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 | 8 MHz | 4096 | 256 | ST72 | 16 MHz | 17 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 9 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3/e4 | 1 | 105 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | STMICROELECTRONICS | SOIC | 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-20 | 20 | compliant | 8542.31.00.01 | ||
|
ST7L15F1MA/XXXRE
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 | 8 MHz | 4096 | 256 | ST72 | 16 MHz | 17 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 9 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3/e4 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | STMICROELECTRONICS | SOIC | 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-20 | 20 | compliant | 8542.31.00.01 |