Parametric results for: ST7FMC2S4T3 under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: st7fmc2s4t3
Select parts from the table below to compare.
Compare
Compare
ST7FMC2S4T3
STMicroelectronics
Check for Price Yes Obsolete 8 8 MHz 16384 768 ST72 16 MHz 26 YES 5 V MICROCONTROLLER CMOS NO NO YES 8 YES FLASH 18 mA 5.5 V 3.8 V AUTOMOTIVE S-PQFP-G44 Not Qualified e3 3 125 °C -40 °C 260 30 44 PLASTIC/EPOXY LQFP QFP44,.47SQ,32 SQUARE FLATPACK, LOW PROFILE Matte Tin (Sn) - annealed GULL WING 800 µm QUAD 1.6 mm 10 mm 10 mm STMICROELECTRONICS QFP 10 X 10 MM, LQFP-44 44 compliant EAR99 8542.31.00.01 STMicroelectronics