Parametric results for: ST7FMC2N6B6 under Microcontrollers

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: st7fmc2n6b6
Select parts from the table below to compare.
Compare
Part Number
ST7FMC2N6B6
STMicroelectronics
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Bit Size Speed ROM (words) RAM (bytes) CPU Family
Clock Frequency-Max
Number of I/O Lines Surface Mount
Supply Voltage-Nom uPs/uCs/Peripheral ICs Type
Technology Boundary Scan
DAC Channels DMA Channels Has ADC On Chip Program ROM Width
PWM Channels ROM Programmability
Supply Current-Max
Supply Voltage-Max
Supply Voltage-Min
Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Length
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
HTS Code
Yes Obsolete 8 8 MHz 32768 1024 ST72 16 MHz 17 NO 5 V MICROCONTROLLER CMOS NO NO NO YES 8 YES FLASH 18 mA 5.5 V 5 V INDUSTRIAL R-PDIP-T56 Not Qualified e3 85 °C -40 °C 56 PLASTIC/EPOXY SDIP SDIP56,.6 RECTANGULAR IN-LINE, SHRINK PITCH MATTE TIN THROUGH-HOLE 1.778 mm DUAL 6.35 mm 10.16 mm 51.75 mm STMICROELECTRONICS DIP 0.600 INCH, PLASTIC, SDIP-56 56 compliant 8542.31.00.01
Compare
ST7FMC2N6B6
STMicroelectronics
Check for Price Buy Yes Obsolete 8 8 MHz 32768 1024 ST72 16 MHz 17 NO 5 V MICROCONTROLLER CMOS NO NO NO YES 8 YES FLASH 18 mA 5.5 V 5 V INDUSTRIAL R-PDIP-T56 Not Qualified e3 85 °C -40 °C 56 PLASTIC/EPOXY SDIP SDIP56,.6 RECTANGULAR IN-LINE, SHRINK PITCH MATTE TIN THROUGH-HOLE 1.778 mm DUAL 6.35 mm 10.16 mm 51.75 mm STMICROELECTRONICS DIP 0.600 INCH, PLASTIC, SDIP-56 56 compliant 8542.31.00.01