Filter Your Search
1 - 2 of 2 results
|
ST7FLITEU09U3
STMicroelectronics
|
Check for Price | Obsolete | 8 | 8 MHz | 2048 | 128 | ST72 | 8 MHz | 6 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 3.3 V | AUTOMOTIVE | R-PDSO-N8 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,32 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 800 µm | DUAL | 1 mm | 3.5 mm | 4.5 mm | STMICROELECTRONICS | DFN | VDFN-8 | 8 | compliant | 8542.31.00.01 | ||
|
ST7FLITEU09U3TR
STMicroelectronics
|
Check for Price | Obsolete | 8 | 8 MHz | 2048 | 128 | ST72 | 8 MHz | 6 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 3.3 V | AUTOMOTIVE | R-PDSO-N8 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,32 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 800 µm | DUAL | 1 mm | 3.5 mm | 4.5 mm | STMICROELECTRONICS | DFN | HVSON, SOLCC8,.12,32 | 8 | compliant | 8542.31.00.01 |