Filter Your Search
1 - 1 of 1 results
|
ST7FLITE09Y0M1
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 8 | 8 MHz | 1536 | 128 | ST72 | 16 MHz | 13 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.4V MIN SUPPLY @ 4MHZ | NO | NO | NO | YES | 8 | YES | FLASH | 9 mA | 5.5 V | 5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | STMICROELECTRONICS | SOIC | 0.150 INCH, PLASTIC, SOP-16 | 16 | compliant | 8542.31.00.01 |