Filter Your Search
1 - 10 of 19 results
|
ST7FLITE09Y0B6
STMicroelectronics
|
$1.7066 | Yes | Obsolete | 8 | 16 MHz | 1536 | 128 | ST72 | 16 MHz | 13 | NO | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.4 V MINIMUM SUPPLY @ 8 MHZ | NO | NO | YES | 8 | YES | FLASH | 9 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e4 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 19.18 mm | STMICROELECTRONICS | DIP | 0.300 INCH, PLASTIC, DIP-16 | 16 | compliant | EAR99 | 8542.31.00.01 | 1980-01-04 | STMicroelectronics | |||||
|
ST7FLITE09Y0M6
STMicroelectronics
|
$1.9196 | Yes | Obsolete | 8 | 16 MHz | 1536 | 128 | ST72 | 16 MHz | 13 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.4 V MINIMUM SUPPLY @ 8 MHZ | NO | NO | YES | 8 | YES | FLASH | 9 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | STMICROELECTRONICS | SOIC | 0.150 INCH, PLASTIC, SOP-16 | 16 | compliant | EAR99 | 8542.31.00.01 | 1980-01-04 | STMicroelectronics | |||
|
ST7FLITE09B6
STMicroelectronics
|
Check for Price | Obsolete | 8 | 8 MHz | 1536 | 128 | 8 MHz | 13 | NO | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.4V MIN SUPPLY @4MHZ | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 19.18 mm | STMICROELECTRONICS | DIP | DIP, | 16 | unknown | 8542.31.00.01 | ||||||||||||||
|
ST7FLITE09Y0M3
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 8 | 8 MHz | 1536 | 128 | ST72 | 16 MHz | 13 | YES | 5 V | MICROCONTROLLER | CMOS | CAN ALSO OPERATE AT 2.7V MINIMUM SUPPLY | NO | NO | YES | 8 | YES | FLASH | 9 mA | 5.5 V | 3.3 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | STMICROELECTRONICS | SOIC | 0.150 INCH, PLASTIC, SOP-16 | 16 | compliant | 8542.31.00.01 | |||||||
|
ST7FLITE09M1
STMicroelectronics
|
Check for Price | Obsolete | 8 | 8 MHz | 1536 | 128 | 8 MHz | 13 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.4V MIN SUPPLY @4MHZ | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | STMICROELECTRONICS | SOIC | SOP, | 16 | unknown | 8542.31.00.01 | |||||||||||||||
|
ST7FLITE09Y0U6TR
STMicroelectronics
|
Check for Price | Active | 8 | 16 MHz | 1536 | 128 | ST72 | 16 MHz | 13 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.4 V MINIMUM SUPPLY @ 8 MHZ | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 5 V | INDUSTRIAL | S-XQCC-N20 | Not Qualified | 85 °C | -40 °C | 20 | UNSPECIFIED | HVQCCN | LCC20,.2SQ,32 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 800 µm | QUAD | 900 µm | 5 mm | 5 mm | STMICROELECTRONICS | QFN | QFN-20 | 20 | compliant | 8542.31.00.01 | ||||||||||||
|
ST7FLITE09M7
STMicroelectronics
|
Check for Price | Obsolete | 8 | 8 MHz | 1536 | 128 | 8 MHz | 13 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.4V MIN SUPPLY @4MHZ | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 105 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | STMICROELECTRONICS | SOIC | SOP, | 16 | unknown | 8542.31.00.01 | ||||||||||||||
|
ST7FLITE09M3
STMicroelectronics
|
Check for Price | Obsolete | 8 | 8 MHz | 1536 | 128 | 8 MHz | 13 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.4V MIN SUPPLY @4MHZ | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 4 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | STMICROELECTRONICS | SOIC | SOP, | 16 | unknown | 8542.31.00.01 | ||||||||||||||
|
ST7FLITE09Y0B1
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 8 | 8 MHz | 1536 | 128 | ST72 | 16 MHz | 13 | NO | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.4V MIN SUPPLY @ 4MHZ | NO | NO | YES | 8 | YES | FLASH | 9 mA | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 19.18 mm | STMICROELECTRONICS | DIP | 0.300 INCH, PLASTIC, DIP-16 | 16 | compliant | 8542.31.00.01 | ||||||||
|
ST7FLITE09F0U6TR
STMicroelectronics
|
Check for Price | Obsolete | 8 | 16 MHz | 1536 | 128 | 16 MHz | 13 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.4 V MINIMUM SUPPLY @ 8 MHZ | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 5 V | INDUSTRIAL | S-XQCC-N20 | Not Qualified | 85 °C | -40 °C | 20 | UNSPECIFIED | QCCN | SQUARE | CHIP CARRIER | NO LEAD | QUAD | STMICROELECTRONICS | QFN | QFN-20 | 20 | compliant | 8542.31.00.01 |