Filter Your Search
1 - 1 of 1 results
|
ST7FLITE02Y0B6
STMicroelectronics
|
Check for Price | Yes | Active | 8 | 16 MHz | 1536 | 128 | ST72 | 16 MHz | 13 | NO | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.4 V MINIMUM SUPPLY @ 8 MHZ | NO | NO | YES | 8 | YES | FLASH | 7 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e4 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 19.18 mm | STMICROELECTRONICS | DIP | 0.300 INCH, PLASTIC, DIP-16 | 16 | compliant | 8542.31.00.01 | STMicroelectronics |