Filter Your Search
1 - 1 of 1 results
|
ST7FLI49MK1B6
STMicroelectronics
|
$1.6170 | Yes | Active | 8 | 16 MHz | 4096 | 384 | ST72 | 16 MHz | 24 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 3.3 V | AUTOMOTIVE | R-PDIP-T32 | Not Qualified | e3 | 125 °C | -40 °C | 32 | PLASTIC/EPOXY | SDIP | DIP32,.4 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 7.62 mm | 27.94 mm | STMICROELECTRONICS | DIP | 0.400 INCH, ROHS COMPLIANT, PLASTIC, DIP-32 | 32 | compliant | 8542.31.00.01 |