Filter Your Search
1 - 1 of 1 results
|
ST75185CN
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 5 V | 12 V | SCHMITT TRIGGER | 3 | 5 | 500 ns | LINE TRANSCEIVER | BIPOLAR | SUPPORT DATA RATESUPTO120 KBPS | NO | 10 µA | EIA-232-E; TIA-232-E; V.28 | 3 | 6 V | 10 mA | 1 µs | 5.5 V | 4.5 V | 15 V | 7.5 V | NO | COMMERCIAL | R-PDIP-T20 | Not Qualified | e3 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 25.15 mm | 3.93 mm | 7.62 mm | STMICROELECTRONICS | DIP | DIP, DIP20,.3 | 20 | compliant | EAR99 | 8542.39.00.01 |