Filter Your Search
1 - 1 of 1 results
|
ST75185CDR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | 9 V | SCHMITT TRIGGER | 3 | 5 | 500 ns | LINE TRANSCEIVER | BIPOLAR | SUPPORT DATA RATES UPTO 120K BITS/S | NO | 10 µA | EIA-232-E; TIA-232-E; V.28 | 3 | 6 V | 10 mA | 1 µs | 5.5 V | 4.5 V | 15 V | 7.5 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 70 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | STMICROELECTRONICS | SOIC | SOP, SOP20,.4 | 20 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |