Filter Your Search
1 - 5 of 5 results
|
ST75185CTR
STMicroelectronics
|
$0.7065 | Yes | Active | 5 V | 9 V | SCHMITT TRIGGER | 3 | 5 | 500 ns | LINE TRANSCEIVER | BIPOLAR | SUPPORT DATA RATES UPTO 120K BITS/S | NO | 10 µA | EIA-232-E; TIA-232-E; V.28 | 3 | 12 V | 10 mA | 1 µs | 5.5 V | 4.5 V | 15 V | 7.5 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 6.5 mm | 1.2 mm | 4.4 mm | STMICROELECTRONICS | TSSOP | ROHS COMPLIANT, TSSOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||
|
ST75185CPR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | 9 V | SCHMITT TRIGGER | 3 | 5 | 500 ns | LINE TRANSCEIVER | BIPOLAR | SUPPORT DATA RATES UPTO 120K BITS/S | NO | 10 µA | EIA-232-E; TIA-232-E; V.28 | 3 | 6 V | 10 mA | 1 µs | 5.5 V | 4.5 V | 15 V | 7.5 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 70 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 7.2 mm | 2 mm | 5.3 mm | STMICROELECTRONICS | SSOP | SSOP, SSOP20,.3 | 20 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
ST75185CDR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | 9 V | SCHMITT TRIGGER | 3 | 5 | 500 ns | LINE TRANSCEIVER | BIPOLAR | SUPPORT DATA RATES UPTO 120K BITS/S | NO | 10 µA | EIA-232-E; TIA-232-E; V.28 | 3 | 6 V | 10 mA | 1 µs | 5.5 V | 4.5 V | 15 V | 7.5 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 70 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | STMICROELECTRONICS | SOIC | SOP, SOP20,.4 | 20 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||
|
ST75185CN
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 5 V | 12 V | SCHMITT TRIGGER | 3 | 5 | 500 ns | LINE TRANSCEIVER | BIPOLAR | SUPPORT DATA RATESUPTO120 KBPS | NO | 10 µA | EIA-232-E; TIA-232-E; V.28 | 3 | 6 V | 10 mA | 1 µs | 5.5 V | 4.5 V | 15 V | 7.5 V | NO | COMMERCIAL | R-PDIP-T20 | Not Qualified | e3 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 25.15 mm | 3.93 mm | 7.62 mm | STMICROELECTRONICS | DIP | DIP, DIP20,.3 | 20 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
ST75185CD
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 5 V | 9 V | SCHMITT TRIGGER | 3 | 5 | 500 ns | LINE TRANSCEIVER | BIPOLAR | SUPPORT DATA RATES UPTO 120K BITS/S | NO | 10 µA | EIA-232-E; TIA-232-E; V.28 | 3 | 6 V | 10 mA | 1 µs | 5.5 V | 4.5 V | 15 V | 7.5 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 70 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | STMICROELECTRONICS | SOIC | SOP, SOP20,.4 | 20 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |