Filter Your Search
1 - 3 of 3 results
|
ST750ACD
STMicroelectronics
|
Check for Price | No | Obsolete | 5 V | 11 V | 4 V | 2 A | YES | BUCK | 220 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL | R-PDSO-G8 | e0 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | SO-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||
|
ST750ACD-TR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | 11 V | 4 V | 2 A | YES | BUCK | 220 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | SOP, | 8 | unknown | |||||||
|
ST750ACDTR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | 11 V | 4 V | 2 A | YES | BUCK | 280 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.39.00.01 |