Filter Your Search
1 - 1 of 1 results
|
ST72T311N2B6S
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 | 8 MHz | 8192 | 384 | ST72 | 16 MHz | 44 | NO | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3V MINIMUM SUPPLY @ 8 MHZ | NO | NO | YES | 8 | YES | OTPROM | 20 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T56 | Not Qualified | e0 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | SDIP | SDIP56,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 6.35 mm | 15.24 mm | 51.75 mm | STMICROELECTRONICS | DIP | SDIP, SDIP56,.6 | 56 | unknown | 8542.31.00.01 |