Filter Your Search
1 - 1 of 1 results
|
ST72T311J2T6S
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 | 8 MHz | 8192 | 384 | ST72 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3V MINIMUM SUPPLY @ 8 MHZ | NO | NO | YES | 8 | YES | OTPROM | 20 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | QFP | LQFP, QFP44,.47SQ,32 | 44 | unknown | 8542.31.00.01 |