Parametric results for: ST72T311J2B6S under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: st72t311j2b6s
Select parts from the table below to compare.
Compare
Compare
ST72T311J2B6S
STMicroelectronics
Check for Price Yes Obsolete 8 8 MHz 8192 384 ST72 16 MHz 32 NO 5 V MICROCONTROLLER HCMOS OPERATES AT 3V MINIMUM SUPPLY @ 8 MHZ NO NO YES 8 YES OTPROM 20 mA 5.5 V 5 V INDUSTRIAL R-PDIP-T42 Not Qualified e0 85 °C -40 °C 42 PLASTIC/EPOXY SDIP SDIP42,.6 RECTANGULAR IN-LINE, SHRINK PITCH TIN LEAD THROUGH-HOLE 1.778 mm DUAL 5.08 mm 15.24 mm 36.83 mm STMICROELECTRONICS DIP SDIP, SDIP42,.6 42 unknown 8542.31.00.01