Parametric results for: ST72F521AR9TCXE under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: st72f521ar9tcxe
Select parts from the table below to compare.
Compare
Compare
ST72F521AR9TCXE
STMicroelectronics
Check for Price Yes Yes Active 8 8 MHz 61440 2048 ST72 16 MHz 48 5 YES 5 V MICROCONTROLLER CMOS NO NO NO YES 8 YES FLASH 15 mA 5.5 V 3.8 V AUTOMOTIVE S-PQFP-G64 Not Qualified 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm STMICROELECTRONICS QFP 10 X 10 MM, ROHS COMPLIANT, LQFP-64 64 compliant 8542.31.00.01