Filter Your Search
1 - 10 of 15 results
|
ST72F521AR9TCR
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 61440 | 2048 | ST72 | 16 MHz | 48 | 5 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 15 mA | 5.5 V | 3.8 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | QFP | 10 X 10 MM, ROHS COMPLIANT, LQFP-64 | 64 | compliant | 8542.31.00.01 | |||||
|
ST72F521AR9TCRS
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 61440 | 2048 | ST72 | 16 MHz | 48 | 5 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 15 mA | 5.5 V | 3.8 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | QFP | 10 X 10 MM, ROHS COMPLIANT, LQFP-64 | 64 | compliant | 8542.31.00.01 | |||||
|
ST72F521AR9TCTR
STMicroelectronics
|
Check for Price | Yes | Active | 8 | 8 MHz | 61440 | 2048 | ST72 | 16 MHz | 48 | 5 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 15 mA | 5.5 V | 3.8 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.47SQ,20 | SQUARE | FLATPACK | MATTE TIN | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | STMICROELECTRONICS | QFP | 64 | compliant | 8542.31.00.01 | |||||||
|
ST72F521AR9TCX
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 61440 | 2048 | ST72 | 16 MHz | 48 | 5 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 15 mA | 5.5 V | 3.8 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | QFP | 10 X 10 MM, ROHS COMPLIANT, LQFP-64 | 64 | compliant | 8542.31.00.01 | |||||
|
ST72F521AR9TCXE
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 61440 | 2048 | ST72 | 16 MHz | 48 | 5 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 15 mA | 5.5 V | 3.8 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | QFP | 10 X 10 MM, ROHS COMPLIANT, LQFP-64 | 64 | compliant | 8542.31.00.01 | |||||
|
ST72F521AR9TCTX
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 61440 | 2048 | ST72 | 16 MHz | 48 | 5 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 15 mA | 5.5 V | 3.8 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.47SQ,20 | SQUARE | FLATPACK | MATTE TIN | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | STMICROELECTRONICS | QFP | 64 | compliant | 8542.31.00.01 | ||||||
|
ST72F521AR9TCTXE
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 61440 | 2048 | ST72 | 16 MHz | 48 | 5 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 15 mA | 5.5 V | 3.8 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.47SQ,20 | SQUARE | FLATPACK | MATTE TIN | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | STMICROELECTRONICS | QFP | 64 | compliant | 8542.31.00.01 | ||||||
|
ST72F521AR9TCTRS
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 61440 | 2048 | ST72 | 16 MHz | 48 | 5 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 15 mA | 5.5 V | 3.8 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.47SQ,20 | SQUARE | FLATPACK | MATTE TIN | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | STMICROELECTRONICS | QFP | 64 | compliant | 8542.31.00.01 | ||||||
|
ST72F521AR9TCXS
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 | 8 MHz | 61440 | 2048 | ST72 | 16 MHz | 48 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 15 mA | 5.5 V | 3.8 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | e4 | 3 | 125 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | QFP | 10 X 10 MM, ROHS COMPLIANT, LQFP-64 | 64 | unknown | 8542.31.00.01 | ||||
|
ST72F521AR9TCTXS
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 61440 | 2048 | ST72 | 16 MHz | 48 | 5 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 15 mA | 5.5 V | 3.8 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.47SQ,20 | SQUARE | FLATPACK | MATTE TIN | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | STMICROELECTRONICS | QFP | 64 | compliant | 8542.31.00.01 |