Filter Your Search
1 - 1 of 1 results
|
ST72F361K9TCRE
STMicroelectronics
|
Check for Price | Yes | Active | 8 | 8 MHz | 61440 | 2048 | ST72 | 8 MHz | 26 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 12 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G32 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | QFP | 7 X 7 MM, ROHS COMPLIANT, LQFP-32 | 32 | compliant | 8542.31.00.01 |