Filter Your Search
1 - 10 of 290 results
|
ST72F321BK6T6
STMicroelectronics
|
$3.6228 | Obsolete | 8 | 8 MHz | 32768 | 1024 | ST72 | 16 MHz | 24 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 8 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 235 | 30 | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | QFP | 7 X 7 MM, PLASTIC, TQFP-32 | 32 | compliant | EAR99 | 8542.31.00.01 | 1980-01-04 | STMicroelectronics | |||||||||||
|
ST72F321BJ7T6
STMicroelectronics
|
$3.9442 | Yes | Obsolete | 8 | 8 MHz | 49152 | 1536 | ST72 | 16 MHz | 30 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 8 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Matte Tin (Sn) - annealed | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | QFP | 10 X 10 MM, PLASTIC, TQFP-44 | 44 | compliant | EAR99 | 8542.31.00.01 | 1980-01-04 | STMicroelectronics | ||||||||||
|
ST72F321BJ9T6
STMicroelectronics
|
$4.3989 | Yes | Yes | Obsolete | 8 | 8 MHz | 61440 | 2048 | ST72 | 16 MHz | 30 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 8 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | QFP | 10 X 10 MM, PLASTIC, TQFP-44 | 44 | compliant | 8542.31.00.01 | STMicroelectronics | |||||||||||||
|
ST72F321BAR9T6
STMicroelectronics
|
$5.1860 | Obsolete | 8 | 8 MHz | 61440 | 2048 | ST72 | 16 MHz | 48 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 8 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | QFP | 10 X 10 MM, PLASTIC, TQFP-64 | 64 | compliant | EAR99 | 8542.31.00.01 | 1980-01-04 | STMicroelectronics | |||||||||||
|
ST72F321BJ6T3
STMicroelectronics
|
$5.4452 | Yes | Obsolete | 8 | 8 MHz | 32768 | 1024 | ST72 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 15 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | QFP | 10 X 10 MM, PLASTIC, TQFP-44 | 44 | compliant | EAR99 | 8542.31.00.01 | 1980-01-04 | STMicroelectronics | ||||||||||
|
ST72F321BAR7T6
STMicroelectronics
|
$5.9627 | Yes | Obsolete | 8 | 8 MHz | 49152 | 1536 | ST72 | 16 MHz | 48 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 8 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | QFP | 10 X 10 MM, PLASTIC, TQFP-64 | 64 | compliant | EAR99 | 8542.31.00.01 | 1980-01-04 | STMicroelectronics | ||||||||||
|
ST72F321BR9TCTR
STMicroelectronics
|
Check for Price | Active | 8 | 8 MHz | 61440 | 2048 | 16 MHz | 48 | 5 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 4 | 8 | 8 | YES | FLASH | 15 mA | 5.5 V | 3.8 V | S-PQFP-G64 | 125 °C | -40 °C | 64 | PLASTIC/EPOXY | LQFP | QFP64,.63SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | ||||||||||||||||||
|
ST72F321BAR7TCRS
STMicroelectronics
|
Check for Price | Active | 8 | 8 MHz | 49152 | 1536 | 16 MHz | 48 | 5 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 4 | 8 | 8 | YES | FLASH | 15 mA | 5.5 V | 3.8 V | S-PQFP-G64 | 125 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | ||||||||||||||||||
|
ST72F321BR7TCXS
STMicroelectronics
|
Check for Price | Active | 8 | 8 MHz | 49152 | 1536 | 16 MHz | 48 | 5 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 4 | 8 | 8 | YES | FLASH | 15 mA | 5.5 V | 3.8 V | S-PQFP-G64 | 125 °C | -40 °C | 64 | PLASTIC/EPOXY | LQFP | QFP64,.63SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | ||||||||||||||||||
|
ST72F321BJ9TATRS
STMicroelectronics
|
Check for Price | Active | 8 | 8 MHz | 61440 | 2048 | 16 MHz | 32 | 5 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 4 | 8 | 8 | YES | FLASH | 15 mA | 5.5 V | 5 V | S-PQFP-G44 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 |