Filter Your Search
1 - 1 of 1 results
|
ST72E631K4D0
STMicroelectronics
|
Check for Price | Obsolete | 8 | 8 MHz | 16384 | 512 | ST72 | 24 MHz | 19 | NO | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | UVPROM | 20 mA | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | WSDIP | SDIP32,.4 | RECTANGULAR | IN-LINE, WINDOW, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 3.63 mm | 10.16 mm | 29.97 mm | STMICROELECTRONICS | DIP | WINDOWED, SHRINK, CERAMIC, DIP-32 | 32 | compliant | 8542.31.00.01 |