Parametric results for: ST72E331N4D0 under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: st72e331n4d0
Select parts from the table below to compare.
Compare
Compare
ST72E331N4D0
STMicroelectronics
Check for Price No Obsolete 8 8 MHz 16384 512 ST72 16 MHz 44 NO 5 V MICROCONTROLLER HCMOS NO NO YES 8 YES UVPROM 20 mA 5.5 V 3.5 V R-CDIP-T56 Not Qualified e0 56 CERAMIC, METAL-SEALED COFIRED WSDIP SDIP56,.6 RECTANGULAR IN-LINE, WINDOW, SHRINK PITCH TIN LEAD THROUGH-HOLE 1.778 mm DUAL 4.17 mm 15.24 mm 50.8 mm STMICROELECTRONICS DIP 0.600 INCH, WINDOWED, CERAMIC, SDIP-56 56 not_compliant 8542.31.00.01