Filter Your Search
1 - 10 of 14 results
|
ST72C334N4B1XXX
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 | 8 MHz | 16384 | 512 | ST72 | 16 MHz | 44 | NO | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 3.2V MIN SUPPLY @ 8 MHZ | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T56 | Not Qualified | e3 | 70 °C | 56 | PLASTIC/EPOXY | SDIP | SDIP56,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | Matte Tin (Sn) | THROUGH-HOLE | 1.778 mm | DUAL | 6.35 mm | 15.24 mm | 51.75 mm | STMICROELECTRONICS | DIP | 0.600 INCH, PLASTIC, SDIP-56 | 56 | compliant | 8542.31.00.01 | ||||||||
|
ST72C334N4T3XXX
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 16384 | 512 | ST72 | 16 MHz | 44 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 3.2V MIN SUPPLY @ 8 MHZ | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 3.2 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LQFP | QFP64,.6SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | QFP | TQFP-64 | 64 | compliant | 8542.31.00.01 | ||||||
|
ST72C334N4B1
STMicroelectronics
|
Check for Price | No | Active | 8 | 8 MHz | 16384 | 512 | ST72 | 16 MHz | 44 | NO | 5 V | MICROCONTROLLER | CMOS | NO | YES | NO | FLASH | 5.5 V | 3 V | COMMERCIAL | R-PDIP-T56 | Not Qualified | e0 | 70 °C | 56 | PLASTIC/EPOXY | SDIP | SDIP56,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.78 mm | DUAL | 15.24 mm | STMICROELECTRONICS | not_compliant | 8542.31.00.01 | ||||||||||||||||
|
ST72C334N4T7XXX
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 16384 | 512 | ST72 | 16 MHz | 44 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 3.2V MIN SUPPLY @ 8 MHZ | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | LQFP | QFP64,.6SQ,32 | SQUARE | FLATPACK, LOW PROFILE | TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | QFP | TQFP-64 | 64 | compliant | 8542.31.00.01 | ||||||
|
ST72C334N4TA
STMicroelectronics
|
Check for Price | No | Active | 8 | 8 MHz | 16384 | 512 | ST72 | 16 MHz | 44 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 14 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LQFP | QFP64,.6SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | QFP | 14 X 14 MM, TQFP-64 | 64 | compliant | 8542.31.00.01 | |||||||
|
ST72C334N4T6XXX
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 8 | 8 MHz | 16384 | 512 | ST72 | 16 MHz | 44 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 3.2V MIN SUPPLY @ 8 MHZ | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LQFP | QFP64,.6SQ,32 | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | QFP | LQFP, QFP64,.6SQ,32 | 64 | compliant | 8542.31.00.01 | |||||
|
ST72C334N4TC
STMicroelectronics
|
Check for Price | No | Active | 8 | 8 MHz | 16384 | 512 | ST72 | 16 MHz | 44 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 14 mA | 5.5 V | 3.2 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LQFP | QFP64,.6SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | QFP | 14 X 14 MM, TQFP-64 | 64 | compliant | 8542.31.00.01 | |||||||
|
ST72C334N4B6XXX
STMicroelectronics
|
Check for Price | Obsolete | 8 | 8 MHz | 16384 | 512 | ST72 | 16 MHz | 44 | NO | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 3.2V MIN SUPPLY @ 8 MHZ | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | SDIP | SDIP56,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 6.35 mm | 15.24 mm | 51.75 mm | STMICROELECTRONICS | DIP | SDIP, SDIP56,.6 | 56 | unknown | 8542.31.00.01 | ||||||||||
|
ST72C334N4B7XXX
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 | 8 MHz | 16384 | 512 | ST72 | 16 MHz | 44 | NO | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 3.2V MIN SUPPLY @ 8 MHZ | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T56 | Not Qualified | e3 | 105 °C | -40 °C | 56 | PLASTIC/EPOXY | SDIP | SDIP56,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | Matte Tin (Sn) | THROUGH-HOLE | 1.778 mm | DUAL | 6.35 mm | 15.24 mm | 51.75 mm | STMICROELECTRONICS | DIP | 0.600 INCH, PLASTIC, SDIP-56 | 56 | compliant | 8542.31.00.01 | |||||||
|
ST72C334N4T6
STMicroelectronics
|
Check for Price | No | Obsolete | 8 | 8 MHz | 16384 | 512 | ST72 | YES | CMOS | FLASH | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 250 | 30 | 64 | PLASTIC/EPOXY | QFP | QFP64,.6SQ,32 | SQUARE | FLATPACK | MATTE TIN | GULL WING | 800 µm | QUAD | STMICROELECTRONICS | unknown | 8542.31.00.01 |