Filter Your Search
1 - 2 of 2 results
|
ST72C314J4TC
STMicroelectronics
|
Check for Price | No | Obsolete | 8 | 8 MHz | 16384 | 512 | ST72 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 14 mA | 5.5 V | 3.2 V | AUTOMOTIVE | S-PQFP-G44 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | QFP | 10 X 10 MM, TQFP-44 | 44 | not_compliant | 8542.31.00.01 | ||
|
ST72C314J4TCE
STMicroelectronics
|
Check for Price | Yes | Active | 8 | 8 MHz | 16384 | 512 | ST72 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | 8 | YES | FLASH | 14 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G44 | Not Qualified | 125 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 |