Filter Your Search
1 - 1 of 1 results
|
ST72C215G2B3
STMicroelectronics
|
Check for Price | No | No | Active | 8 | 8 MHz | 8192 | 256 | ST72 | 16 MHz | 22 | NO | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES FROM 3.2 TO 5.5V SUUPLY | NO | NO | YES | 8 | YES | FLASH | 9 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDIP-T32 | Not Qualified | e0 | 125 °C | -40 °C | 32 | PLASTIC/EPOXY | SDIP | SDIP32,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 10.16 mm | 27.94 mm | STMICROELECTRONICS | DIP | SHRINK, PLASTIC, DIP-32 | 32 | not_compliant | 8542.31.00.01 |