Parametric results for: ST72681/R21 under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: st72681r21
Select parts from the table below to compare.
Compare
Compare
ST72681/R21
STMicroelectronics
Check for Price Yes Obsolete 8 30 MHz ST72 12 MHz 8 YES 3.3 V MICROCONTROLLER CMOS NO NO NO NO MROM 35 mA 3.6 V 3 V COMMERCIAL S-PQFP-G48 Not Qualified e3 1 70 °C 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm STMICROELECTRONICS QFP 7 X 7 MM, LQFP-48 48 compliant 8542.31.00.01 STMicroelectronics