Filter Your Search
1 - 3 of 3 results
|
ST72651R6T1E/XXX
STMicroelectronics
|
Check for Price | Obsolete | 8 | 32768 | 5120 | 12 MHz | 47 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 5.5 V | 4 V | COMMERCIAL | S-PQFP-G64 | Not Qualified | 70 °C | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | QFP | LQFP, | 64 | unknown | 8542.31.00.01 | |||
|
ST72651R6T1/XXX
STMicroelectronics
|
Check for Price | Obsolete | 8 | 32768 | 5120 | 12 MHz | 47 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 5.5 V | 4 V | COMMERCIAL | S-PQFP-G64 | Not Qualified | 70 °C | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | QFP | 14 X 14 MM, TQFP-64 | 64 | compliant | 8542.31.00.01 | |||
|
ST72651R6T1
STMicroelectronics
|
Check for Price | Obsolete | 8 | 8 MHz | 32768 | 5120 | 8 MHz | 47 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 5.5 V | 5 V | COMMERCIAL | S-PQFP-G64 | Not Qualified | 70 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | QFP | LFQFP, | 64 | unknown | 8542.31.00.01 |