Filter Your Search
1 - 10 of 16 results
|
ST72F651AR6T1E
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 | 3 MHz | 32768 | 5120 | ST72 | 12 MHz | 47 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V MINIMUM SUPPLY AT 3 MHZ | NO | NO | YES | 8 | YES | FLASH | 8 mA | 5.5 V | 5 V | COMMERCIAL | S-PQFP-G64 | Not Qualified | e4 | 3 | 70 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | QFP | 10 X 10 MM, ROHS COMPLIANT, TQFP-64 | 64 | unknown | 8542.31.00.01 | ||||
|
ST72F651AR6T1
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 | 8 MHz | 32768 | 5120 | ST72 | 12 MHz | 47 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 20 mA | 5.5 V | 5 V | COMMERCIAL | S-PQFP-G64 | Not Qualified | e4 | 3 | 70 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | QFP | 10 X 10 MM, ROHS COMPLIANT, TQFP-64 | 64 | unknown | 8542.31.00.01 | STMicroelectronics | ||||
|
ST72651AR6T1/XXX
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 8 | 8 MHz | 32768 | 5120 | ST72 | 12 MHz | 47 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 20 mA | 5.5 V | 5 V | COMMERCIAL | S-PQFP-G64 | Not Qualified | e4 | 70 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | QFP | 10 X 10 MM, ROHS COMPLIANT, TQFP-64 | 64 | compliant | 8542.31.00.01 | |||||||
|
ST72651C4T1E/XXX
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 8 | 8 MHz | 16384 | 5120 | ST72 | YES | MICROCONTROLLER, RISC | CMOS | MROM | 20 mA | COMMERCIAL | S-PQFP-G48 | Not Qualified | e3 | 1 | 70 °C | 48 | PLASTIC/EPOXY | QFP | QFP48,.35SQ,20 | SQUARE | FLATPACK | MATTE TIN | GULL WING | 500 µm | QUAD | STMICROELECTRONICS | QFP | 48 | compliant | 8542.31.00.01 | ||||||||||||||||||||
|
ST72651C6T1/XXX
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 8 | 8 MHz | 32768 | 5120 | ST72 | YES | MICROCONTROLLER, RISC | CMOS | MROM | 20 mA | COMMERCIAL | S-PQFP-G48 | Not Qualified | e3 | 1 | 70 °C | 48 | PLASTIC/EPOXY | QFP | QFP48,.35SQ,20 | SQUARE | FLATPACK | MATTE TIN | GULL WING | 500 µm | QUAD | STMICROELECTRONICS | QFP | 48 | compliant | 8542.31.00.01 | ||||||||||||||||||||
|
ST72651AR4T1E/XXX
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 8 | 8 MHz | 16384 | 5120 | ST72 | YES | MICROCONTROLLER, RISC | CMOS | MROM | 20 mA | COMMERCIAL | S-PQFP-G64 | Not Qualified | e3 | 1 | 70 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.47SQ,20 | SQUARE | FLATPACK | MATTE TIN | GULL WING | 500 µm | QUAD | STMICROELECTRONICS | QFP | 64 | compliant | 8542.31.00.01 | ||||||||||||||||||||
|
ST72651C4T1/XXX
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 8 | 8 MHz | 16384 | 5120 | ST72 | YES | MICROCONTROLLER, RISC | CMOS | MROM | 20 mA | COMMERCIAL | S-PQFP-G48 | Not Qualified | e3 | 1 | 70 °C | 48 | PLASTIC/EPOXY | QFP | QFP48,.35SQ,20 | SQUARE | FLATPACK | MATTE TIN | GULL WING | 500 µm | QUAD | STMICROELECTRONICS | QFP | 48 | compliant | 8542.31.00.01 | ||||||||||||||||||||
|
ST72651AR4T1
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 8 | 8 MHz | 32768 | 5120 | 8 MHz | 47 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 5.5 V | 5 V | COMMERCIAL | S-PQFP-G64 | Not Qualified | e3 | 70 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | QFP | 10 X 10 MM, TQFP-64 | 64 | compliant | 8542.31.00.01 | ||||||||||
|
ST72651R6T1E/XXX
STMicroelectronics
|
Check for Price | Obsolete | 8 | 32768 | 5120 | 12 MHz | 47 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 5.5 V | 4 V | COMMERCIAL | S-PQFP-G64 | Not Qualified | 70 °C | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | QFP | LQFP, | 64 | unknown | 8542.31.00.01 | |||||||||||||||
|
ST72651R6T1/XXX
STMicroelectronics
|
Check for Price | Obsolete | 8 | 32768 | 5120 | 12 MHz | 47 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 5.5 V | 4 V | COMMERCIAL | S-PQFP-G64 | Not Qualified | 70 °C | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | QFP | 14 X 14 MM, TQFP-64 | 64 | compliant | 8542.31.00.01 |