Filter Your Search
1 - 10 of 35 results
|
ST72F63BK4B1
STMicroelectronics
|
$5.3380 | Yes | Not Recommended | 8 | 8 MHz | 16384 | 512 | ST72 | 24 MHz | 19 | NO | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | FLASH | 13.5 mA | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T32 | Not Qualified | e3 | 70 °C | 32 | PLASTIC/EPOXY | SDIP | SDIP32,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | MATTE TIN | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | 27.94 mm | STMICROELECTRONICS | DIP | SDIP, SDIP32,.4 | 32 | compliant | 8542.31.00.01 | |||||||
|
ST72F63BK6B1
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 | 8 MHz | 32768 | 1024 | ST72 | 24 MHz | 19 | NO | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | FLASH | 13 mA | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T32 | Not Qualified | e3 | 70 °C | 32 | PLASTIC/EPOXY | SDIP | SDIP32,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | Matte Tin (Sn) | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | 27.94 mm | STMICROELECTRONICS | DIP | SDIP, SDIP32,.4 | 32 | compliant | 8542.31.00.01 | |||||||
|
ST72F63BK4M1
STMicroelectronics
|
Check for Price | No | Obsolete | 8 | 8 MHz | 16384 | 512 | ST72 | 24 MHz | 19 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | FLASH | 13.5 mA | 5.5 V | 5 V | COMMERCIAL | R-PDSO-G34 | Not Qualified | e4 | 3 | 70 °C | 260 | 30 | 34 | PLASTIC/EPOXY | SOP | SOP34,.4,40 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.016 mm | DUAL | 2.642 mm | 7.5 mm | 17.894 mm | STMICROELECTRONICS | SOIC | 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-34 | 34 | unknown | 8542.31.00.01 | STMicroelectronics | |||
|
ST7263BE1M1/XXX
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 8 | 8 MHz | 4096 | 384 | ST72 | 24 MHz | 14 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | NO | 8 | YES | MROM | 13 mA | 5.5 V | 5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e3 | 70 °C | 24 | PLASTIC/EPOXY | SOP | SOP34,.4,40 | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | STMICROELECTRONICS | SOIC | 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-24 | 24 | compliant | 8542.31.00.01 | ||||||
|
ST7263BK2M1/XXX
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 8 | 8 MHz | 8192 | 384 | ST72 | 24 MHz | 19 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | MROM | 5.5 V | 5 V | COMMERCIAL | R-PDSO-G34 | Not Qualified | e4 | 70 °C | 34 | PLASTIC/EPOXY | SOP | SOP34,.4,40 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.016 mm | DUAL | 2.642 mm | 7.5 mm | 17.894 mm | STMICROELECTRONICS | SOIC | 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-34 | 34 | compliant | 8542.31.00.01 | |||||||
|
ST7263BK1B1
STMicroelectronics
|
Check for Price | No | Active | 8 | 8 MHz | 4096 | 384 | ST72 | 24 MHz | 19 | NO | 5 V | MICROCONTROLLER | CMOS | YES | YES | 8 | YES | FLASH | 13 mA | 5.5 V | 4 V | COMMERCIAL | R-PDIP-T32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | SDIP | SDIP32,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.78 mm | DUAL | 7.62 mm | 27.94 mm | STMICROELECTRONICS | unknown | 8542.31.00.01 | ||||||||||||||
|
ST72F63BK6M1
STMicroelectronics
|
Check for Price | No | Obsolete | 8 | 8 MHz | 32768 | 1024 | ST72 | 24 MHz | 19 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | FLASH | 13 mA | 5.5 V | 5 V | COMMERCIAL | R-PDSO-G34 | Not Qualified | e4 | 3 | 70 °C | 260 | 30 | 34 | PLASTIC/EPOXY | SOP | SOP34,.4,40 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.016 mm | DUAL | 2.642 mm | 7.5 mm | 17.894 mm | STMICROELECTRONICS | SOIC | 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-34 | 34 | unknown | 8542.31.00.01 | STMicroelectronics | |||
|
ST7263BK4M1/XXX
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 8 | 8 MHz | 16384 | 512 | ST72 | 24 MHz | 19 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | MROM | 13 mA | 5.5 V | 5 V | COMMERCIAL | R-PDSO-G34 | Not Qualified | e3 | 70 °C | 260 | 34 | PLASTIC/EPOXY | SOP | SOP34,.4,40 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.016 mm | DUAL | 2.642 mm | 7.5 mm | 17.894 mm | STMICROELECTRONICS | SOIC | 0.300 INCH, ROHS COMPLIANT, SHRINK, PLASTIC, SOP-34 | 34 | compliant | 8542.31.00.01 | |||||
|
ST7263BK2U1/XXX
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 8 | 8 MHz | 8192 | 384 | ST72 | 24 MHz | 27 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | MROM | 13 mA | 5.5 V | 5 V | COMMERCIAL | S-XQCC-N40 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | UNSPECIFIED | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 6 mm | 6 mm | STMICROELECTRONICS | QFN | 6 X 6 MM, ROHS COMPLIANT, QFN-40 | 40 | compliant | 8542.31.00.01 | ||||||
|
ST72F63BK2U1
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 | 8 MHz | 8192 | 384 | ST72 | 24 MHz | 27 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | FLASH | 13 mA | 5.5 V | 5 V | COMMERCIAL | S-XQCC-N40 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 40 | UNSPECIFIED | VQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 1 mm | 6 mm | 6 mm | STMICROELECTRONICS | QFN | 6 X 6 MM, ROHS COMPLIANT, QFN-40 | 40 | unknown | 8542.31.00.01 |