Filter Your Search
1 - 8 of 8 results
|
ST72311R9T6/XXX
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 | 8 MHz | 61440 | 2048 | ST72 | 16 MHz | 48 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 3V MIN SUPPLY @ 8 MHZ | NO | NO | YES | 8 | YES | MROM | 20 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LQFP | QFP64,.6SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | QFP | 14 X 14 MM, TQFP-64 | 64 | compliant | 8542.31.00.01 | ||
|
ST72311R9T7/XXX
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 | 8 MHz | 61440 | 2048 | ST72 | 16 MHz | 48 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 3V MIN SUPPLY @ 8 MHZ | NO | NO | YES | 8 | YES | MROM | 20 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LQFP | QFP64,.6SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | QFP | 14 X 14 MM, TQFP-64 | 64 | compliant | 8542.31.00.01 | ||
|
ST72311R9T3/XXX
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 | 8 MHz | 61440 | 2048 | ST72 | 16 MHz | 48 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 3V MIN SUPPLY @ 8 MHZ | NO | NO | YES | 8 | YES | MROM | 20 mA | 5.5 V | 3.5 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LQFP | QFP64,.6SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | QFP | 14 X 14 MM, TQFP-64 | 64 | compliant | 8542.31.00.01 | ||
|
ST72311R9T3S/XXX
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 | 8 MHz | 61440 | 2048 | ST72 | 16 MHz | 48 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 3V MIN SUPPLY @ 8 MHZ | NO | NO | YES | 8 | YES | MROM | 20 mA | 5.5 V | 3.5 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LQFP | QFP64,.6SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | QFP | 14 X 14 MM, TQFP-64 | 64 | compliant | 8542.31.00.01 | ||
|
ST72311R9T1/XXX
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 | 8 MHz | 61440 | 2048 | ST72 | 16 MHz | 48 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 3V MIN SUPPLY @ 8 MHZ | NO | NO | YES | 8 | YES | MROM | 20 mA | 5.5 V | 5 V | COMMERCIAL | S-PQFP-G64 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LQFP | QFP64,.6SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | QFP | 14 X 14 MM, TQFP-64 | 64 | compliant | 8542.31.00.01 | |||
|
ST72311R9T6S/XXX
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 | 8 MHz | 61440 | 2048 | ST72 | 16 MHz | 48 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 3V MIN SUPPLY @ 8 MHZ | NO | NO | YES | 8 | YES | MROM | 20 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LQFP | QFP64,.6SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | QFP | 14 X 14 MM, TQFP-64 | 64 | compliant | 8542.31.00.01 | ||
|
ST72311R9T1S/XXX
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 | 8 MHz | 61440 | 2048 | ST72 | 16 MHz | 48 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 3V MIN SUPPLY @ 8 MHZ | NO | NO | YES | 8 | YES | MROM | 20 mA | 5.5 V | 5 V | COMMERCIAL | S-PQFP-G64 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LQFP | QFP64,.6SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | QFP | 14 X 14 MM, TQFP-64 | 64 | compliant | 8542.31.00.01 | |||
|
ST72311R9T7S/XXX
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 | 8 MHz | 61440 | 2048 | ST72 | 16 MHz | 48 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 3V MIN SUPPLY @ 8 MHZ | NO | NO | YES | 8 | YES | MROM | 20 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LQFP | QFP64,.6SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | QFP | 14 X 14 MM, TQFP-64 | 64 | compliant | 8542.31.00.01 |