Filter Your Search
1 - 10 of 14 results
|
ST72260G1M5
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 8 | 8 MHz | 4096 | 256 | 16 MHz | 22 | YES | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.4V MIN SUPPLY @8MHZ | NO | NO | NO | 8 | YES | MROM | 5.5 V | 3.3 V | OTHER | R-PDSO-G28 | Not Qualified | e3 | 85 °C | -10 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | STMICROELECTRONICS | SOIC | 0.300 INCH, PLASTIC,SOP-28 | 28 | compliant | 8542.31.00.01 | |||||||||
|
ST72260G1B6
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 8 | 8 MHz | 4096 | 256 | 16 MHz | 22 | NO | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.4V MIN SUPPLY @8MHZ | NO | NO | NO | 8 | YES | MROM | 5.5 V | 3.3 V | INDUSTRIAL | R-PDIP-T32 | Not Qualified | e3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | Matte Tin (Sn) | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 10.16 mm | 27.94 mm | STMICROELECTRONICS | DIP | 0.400 INCH, SHRINK, PLASTIC, DIP-32 | 32 | compliant | 8542.31.00.01 | |||||||||
|
ST72260G1M6/XXX
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 8 | 16 MHz | 4096 | 256 | ST72 | 16 MHz | 22 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 8 MHZ | NO | NO | YES | 8 | YES | MROM | 11 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | STMICROELECTRONICS | SOIC | 0.300 INCH, PLASTIC, SOP-28 | 28 | compliant | 8542.31.00.01 | |||||
|
ST72F260G1M6
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 | 16 MHz | 4096 | 256 | ST72 | 16 MHz | 22 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 8 MHZ | NO | NO | YES | 8 | YES | FLASH | 11 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 250 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | STMICROELECTRONICS | SOIC | SOP, SOP28,.4 | 28 | compliant | 8542.31.00.01 | |||
|
ST72260G1B7
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 8 | 8 MHz | 4096 | 256 | 16 MHz | 22 | NO | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.4V MIN SUPPLY @8MHZ | NO | NO | NO | 8 | YES | MROM | 5.5 V | 3.3 V | INDUSTRIAL | R-PDIP-T32 | Not Qualified | e3 | 105 °C | -40 °C | 32 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | Matte Tin (Sn) | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 10.16 mm | 27.94 mm | STMICROELECTRONICS | DIP | 0.400 INCH, SHRINK, PLASTIC, DIP-32 | 32 | compliant | 8542.31.00.01 | |||||||||
|
ST72260G1M6
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 8 | 8 MHz | 4096 | 256 | 16 MHz | 22 | YES | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.4V MIN SUPPLY @8MHZ | NO | NO | NO | 8 | YES | MROM | 5.5 V | 3.3 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | STMICROELECTRONICS | SOIC | 0.300 INCH, PLASTIC,SOP-28 | 28 | compliant | 8542.31.00.01 | |||||||||
|
ST72260G1M7
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 8 | 8 MHz | 4096 | 256 | 16 MHz | 22 | YES | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.4V MIN SUPPLY @8MHZ | NO | NO | NO | 8 | YES | MROM | 5.5 V | 3.3 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 105 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | STMICROELECTRONICS | SOIC | 0.300 INCH, PLASTIC,SOP-28 | 28 | compliant | 8542.31.00.01 | |||||||||
|
ST72260G1B6/XXX
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 8 | 16 MHz | 4096 | 256 | ST72 | 16 MHz | 22 | NO | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 8 MHZ | NO | NO | YES | 8 | YES | MROM | 11 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T32 | Not Qualified | e3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SDIP | SDIP32,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | Matte Tin (Sn) | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 10.16 mm | 27.94 mm | STMICROELECTRONICS | DIP | 0.400 INCH, SHRINK, PLASTIC, DIP-32 | 32 | compliant | 8542.31.00.01 | |||||
|
ST72260G1M3
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 8 | 8 MHz | 4096 | 256 | 16 MHz | 22 | YES | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.4V MIN SUPPLY @8MHZ | NO | NO | NO | 8 | YES | MROM | 5.5 V | 3.3 V | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | e3 | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | STMICROELECTRONICS | SOIC | 0.300 INCH, PLASTIC,SOP-28 | 28 | compliant | 8542.31.00.01 | |||||||||
|
ST72F260G1B5
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 | 16 MHz | 4096 | 256 | 16 MHz | 22 | NO | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 8 MHZ | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T32 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 7.62 mm | 27.94 mm | STMICROELECTRONICS | DIP | SDIP, | 32 | compliant | 8542.31.00.01 |