Filter Your Search
1 - 9 of 9 results
|
ST72213G1M6XXX
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 | 8 MHz | 16 MHz | 22 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | 5.5 V | 3.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | STMICROELECTRONICS | SOIC | SOP, | 28 | unknown | ||||||||||
|
ST72213G1B3/XXX
STMicroelectronics
|
Check for Price | Obsolete | 8 | 4 MHz | 4096 | 256 | ST72 | 8 MHz | 22 | NO | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | 8 | YES | MROM | 11 mA | 5.5 V | 3 V | AUTOMOTIVE | R-PDIP-T32 | Not Qualified | 125 °C | -40 °C | 32 | PLASTIC/EPOXY | SDIP | SDIP32,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 10.16 mm | 27.94 mm | STMICROELECTRONICS | DIP | SDIP, SDIP32,.4 | 32 | unknown | 8542.31.00.01 | ||||||||
|
ST72213G1M1/XXX
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 | 8 MHz | 4096 | 256 | ST72 | 16 MHz | 22 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | YES | 8 | YES | MROM | 20 mA | 5.5 V | 5 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e4 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | STMICROELECTRONICS | SOIC | 0.300 INCH, PLASTIC, SOP-28 | 28 | compliant | 8542.31.00.01 | |||||
|
ST72213G1M6/XXX
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 | 8 MHz | 4096 | 256 | ST72 | 16 MHz | 22 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | YES | 8 | YES | MROM | 20 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | STMICROELECTRONICS | SOIC | 0.300 INCH, PLASTIC, SOP-28 | 28 | compliant | 8542.31.00.01 | ||||
|
ST72213G1M1XXX
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 | 8 MHz | 16 MHz | 22 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | 5.5 V | 3.5 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | STMICROELECTRONICS | SOIC | 0.300 INCH, PLASTIC, SOIC-28 | 28 | unknown | |||||||||||
|
ST72213G1B1/XXX
STMicroelectronics
|
Check for Price | No | Obsolete | 8 | 8 MHz | 4096 | 256 | ST72 | 16 MHz | 22 | NO | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | YES | 8 | YES | MROM | 20 mA | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | SDIP | SDIP32,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 10.16 mm | 27.94 mm | STMICROELECTRONICS | DIP | SDIP, SDIP32,.4 | 32 | unknown | 8542.31.00.01 | |||||
|
ST72213G1M3XXX
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 | 8 MHz | 8 MHz | 22 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | 5.5 V | 3 V | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | e4 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | STMICROELECTRONICS | SOIC | SOP, | 28 | unknown | ||||||||||
|
ST72213G1M3/XXX
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 | 4 MHz | 4096 | 256 | ST72 | 8 MHz | 22 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | 8 | YES | MROM | 11 mA | 5.5 V | 3 V | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | e4 | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | STMICROELECTRONICS | SOIC | 0.300 INCH, PLASTIC, SOP-28 | 28 | compliant | 8542.31.00.01 | |||||
|
ST72213G1B6/XXX
STMicroelectronics
|
Check for Price | No | Obsolete | 8 | 8 MHz | 4096 | 256 | ST72 | 16 MHz | 22 | NO | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | YES | 8 | YES | MROM | 20 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SDIP | SDIP32,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 10.16 mm | 27.94 mm | STMICROELECTRONICS | DIP | SDIP, SDIP32,.4 | 32 | unknown | 8542.31.00.01 |