Parametric results for: ST72212 under Microcontrollers

Filter Your Search

1 - 6 of 6 results

|
-
-
Manufacturer Part Number: st72212
Select parts from the table below to compare.
Compare
Compare
ST72212G2B1/XXX
STMicroelectronics
Check for Price No Obsolete 8 8 MHz 8192 256 ST72 16 MHz 22 NO 5 V MICROCONTROLLER HCMOS NO NO NO YES 8 YES MROM 20 mA 5.5 V 5 V COMMERCIAL R-PDIP-T32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY SDIP SDIP32,.4 RECTANGULAR IN-LINE, SHRINK PITCH Tin/Lead (Sn/Pb) THROUGH-HOLE 1.778 mm DUAL 5.08 mm 10.16 mm 27.94 mm STMICROELECTRONICS DIP SDIP, SDIP32,.4 32 unknown 8542.31.00.01
ST72212G2B3/XXX
STMicroelectronics
Check for Price Obsolete 8 4 MHz 8192 256 ST72 8 MHz 22 NO 5 V MICROCONTROLLER HCMOS NO NO YES 8 YES MROM 11 mA 5.5 V 3 V AUTOMOTIVE R-PDIP-T32 Not Qualified 125 °C -40 °C 32 PLASTIC/EPOXY SDIP SDIP32,.4 RECTANGULAR IN-LINE, SHRINK PITCH THROUGH-HOLE 1.778 mm DUAL 5.08 mm 10.16 mm 27.94 mm STMICROELECTRONICS DIP SDIP, SDIP32,.4 32 unknown 8542.31.00.01
ST72212G2M6/XXX
STMicroelectronics
Check for Price Yes Obsolete 8 8 MHz 8192 256 ST72 16 MHz 22 YES 5 V MICROCONTROLLER HCMOS NO NO NO YES 8 YES MROM 20 mA 5.5 V 5 V INDUSTRIAL R-PDSO-G28 Not Qualified e4 85 °C -40 °C 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 17.9 mm STMICROELECTRONICS SOIC 0.300 INCH, PLASTIC, SOP-28 28 compliant 8542.31.00.01
ST72212G2M1/XXX
STMicroelectronics
Check for Price Yes Obsolete 8 8 MHz 8192 256 ST72 16 MHz 22 YES 5 V MICROCONTROLLER HCMOS NO NO NO YES 8 YES MROM 20 mA 5.5 V 5 V COMMERCIAL R-PDSO-G28 Not Qualified e4 70 °C 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 17.9 mm STMICROELECTRONICS SOIC 0.300 INCH, PLASTIC, SOP-28 28 compliant 8542.31.00.01
ST72212G2M3/XXX
STMicroelectronics
Check for Price Yes Obsolete 8 4 MHz 8192 256 ST72 8 MHz 22 YES 5 V MICROCONTROLLER HCMOS NO NO YES 8 YES MROM 11 mA 5.5 V 3 V AUTOMOTIVE R-PDSO-G28 Not Qualified e4 125 °C -40 °C 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 17.9 mm STMICROELECTRONICS SOIC 0.300 INCH, PLASTIC, SOP-28 28 compliant 8542.31.00.01
ST72212G2B6/XXX
STMicroelectronics
Check for Price No Obsolete 8 8 MHz 8192 256 ST72 16 MHz 22 NO 5 V MICROCONTROLLER HCMOS NO NO NO YES 8 YES MROM 20 mA 5.5 V 5 V INDUSTRIAL R-PDIP-T32 Not Qualified e0 85 °C -40 °C 32 PLASTIC/EPOXY SDIP SDIP32,.4 RECTANGULAR IN-LINE, SHRINK PITCH Tin/Lead (Sn/Pb) THROUGH-HOLE 1.778 mm DUAL 5.08 mm 10.16 mm 27.94 mm STMICROELECTRONICS DIP SDIP, SDIP32,.4 32 unknown 8542.31.00.01