Filter Your Search
1 - 1 of 1 results
|
ST6365B1/XXX
STMicroelectronics
|
Check for Price | No | Obsolete | 8 | 8 MHz | 8192 | 256 | ST6300 | 8.1 MHz | 22 | NO | 5 V | MICROCONTROLLER | HCMOS | YES | NO | YES | 8 | YES | MROM | 16 mA | 6 V | 5 V | COMMERCIAL | R-PDIP-T42 | Not Qualified | e0 | 70 °C | 42 | PLASTIC/EPOXY | SDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | STMICROELECTRONICS | DIP | SHRINK, PLASTIC, DIP-42 | 42 | not_compliant | 8542.31.00.01 |