Filter Your Search
1 - 2 of 2 results
|
ST62T08CB6
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 8 | 8 MHz | 1024 | 64 | ST6200 | 8 MHz | 12 | NO | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3V MINIMUM SUPPLY | NO | NO | NO | NO | 8 | NO | OTPROM | 3.5 mA | 6 V | 4.5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 26.16 mm | STMICROELECTRONICS | DIP | 0.300 INCH, PLASTIC, DIP-20 | 20 | compliant | 8542.31.00.01 | STMicroelectronics | ||
|
ST62T08CB6/CCC
STMicroelectronics
|
Check for Price | Yes | Active | 8 | 8 MHz | 8 MHz | 5 V | MICROCONTROLLER | NO | YES | NO | 6 V | 3 V | e3 | Matte Tin (Sn) | STMICROELECTRONICS | , | compliant | 8542.31.00.01 |