Filter Your Search
1 - 3 of 3 results
|
ST62P15CB3
STMicroelectronics
|
Check for Price | Active | 8 | 8 MHz | 2048 | 64 | 4 MHz | 20 | NO | 4 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V MINIMUM SUPPLY AT 4 MHZ | NO | NO | YES | 8 | YES | FASTROM | 6 V | 3.6 V | AUTOMOTIVE | R-PDIP-T28 | Not Qualified | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 15.24 mm | 37.4 mm | STMICROELECTRONICS | DIP | PLASTIC, DIP-28 | 28 | compliant | 8542.31.00.01 | |||||||||
|
ST62P15CB3/CCC
STMicroelectronics
|
Check for Price | Yes | Yes | Contact Manufacturer | 8 | 8 MHz | 2048 | 64 | ST6200 | 8 MHz | NO | 5 V | MICROCONTROLLER | CMOS | NO | YES | NO | MROM | 4.8 mA | 6 V | 3 V | AUTOMOTIVE | R-PDIP-T28 | Not Qualified | e3 | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | STMICROELECTRONICS | DIP | DIP, DIP28,.6 | 28 | compliant | 8542.31.00.01 | |||||||||
|
ST62P15CB3/XXX
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 2048 | 64 | ST6200 | 8 MHz | 20 | NO | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3V MINIMUM SUPPLY | NO | NO | YES | 8 | NO | FASTROM | 3.5 mA | 6 V | 4.5 V | AUTOMOTIVE | R-PDIP-T28 | Not Qualified | e3 | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 15.24 mm | 37.4 mm | STMICROELECTRONICS | DIP | 0.600 INCH, PLASTIC, DIP-28 | 28 | compliant | 8542.31.00.01 |