Filter Your Search
1 - 1 of 1 results
|
ST62E60CF1
STMicroelectronics
|
Check for Price | No | Active | 8 | 8 MHz | 3884 | 128 | ST6200 | 8 MHz | 13 | NO | 4 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3V MINIMUM SUPPLY | NO | NO | YES | 8 | YES | UVPROM | 7 mA | 6 V | 4 V | COMMERCIAL | R-GDIP-T20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC, GLASS-SEALED | WDIP | DIP20,.3 | RECTANGULAR | IN-LINE, WINDOW | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 3.63 mm | 7.62 mm | 25.4 mm | STMICROELECTRONICS | DIP | SIDE BRAZED, CERAMIC, DIP-20 | 20 | not_compliant | 8542.31.00.01 |