Parametric results for: ST62E60C under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: st62e60c
Select parts from the table below to compare.
Compare
Compare
ST62E60CF1
STMicroelectronics
Check for Price No Active 8 8 MHz 3884 128 ST6200 8 MHz 13 NO 4 V MICROCONTROLLER HCMOS ALSO OPERATES AT 3V MINIMUM SUPPLY NO NO YES 8 YES UVPROM 7 mA 6 V 4 V COMMERCIAL R-GDIP-T20 Not Qualified e0 70 °C 20 CERAMIC, GLASS-SEALED WDIP DIP20,.3 RECTANGULAR IN-LINE, WINDOW TIN LEAD THROUGH-HOLE 2.54 mm DUAL 3.63 mm 7.62 mm 25.4 mm STMICROELECTRONICS DIP SIDE BRAZED, CERAMIC, DIP-20 20 not_compliant 8542.31.00.01