Parametric results for: ST62E28C under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: st62e28c
Select parts from the table below to compare.
Compare
Compare
ST62E28CF1
STMicroelectronics
Check for Price No Obsolete 8 8 MHz 7948 192 ST6200 8 MHz 20 NO 5 V MICROCONTROLLER HCMOS OPERATES AT 3V MINIMUM SUPPLY AT 4 MHZ NO NO YES 8 YES UVPROM 3.5 mA 6 V 5 V COMMERCIAL R-CDIP-T28 Not Qualified e0 70 °C 28 CERAMIC, METAL-SEALED COFIRED DIP DIP28,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.17 mm 15.24 mm 35.56 mm STMICROELECTRONICS DIP DIP-28 28 not_compliant 8542.31.00.01 STMicroelectronics
ST62E28CG1
STMicroelectronics
Check for Price Obsolete STMICROELECTRONICS compliant 8542.31.00.01