Filter Your Search
1 - 1 of 1 results
|
ST62E01CF1
STMicroelectronics
|
Check for Price | No | No | Obsolete | 8 | 8 MHz | 1836 | 64 | ST6200 | 8 MHz | 9 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | NO | UVPROM | 3.5 mA | 6 V | 3 V | COMMERCIAL | R-CDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE, WINDOW | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 20.32 mm | STMICROELECTRONICS | DIP | DIP, DIP16,.3 | 16 | not_compliant | 8542.31.00.01 | STMicroelectronics |