Filter Your Search
1 - 10 of 24 results
|
ST62E01CBD3
STMicroelectronics
|
Check for Price | Yes | Yes | Contact Manufacturer | 8 | 8 MHz | 2048 | 64 | ST6200 | 8 MHz | 14 | NO | 5 V | MICROCONTROLLER | CMOS | NO | YES | NO | UVPROM | 4.8 mA | 6 V | 3.6 V | AUTOMOTIVE | R-XDIP-T16 | Not Qualified | e4 | 125 °C | -40 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 20.32 mm | STMICROELECTRONICS | DIP | DIP, DIP16,.3 | 16 | compliant | 8542.31.00.01 | |||||||
|
ST62E01CLD6
STMicroelectronics
|
Check for Price | Yes | Yes | Contact Manufacturer | 8 | 8 MHz | 2048 | 64 | ST6200 | 8 MHz | 14 | NO | 5 V | MICROCONTROLLER | CMOS | NO | YES | NO | UVPROM | 4.8 mA | 6 V | 3.6 V | INDUSTRIAL | R-XDIP-T16 | Not Qualified | e4 | 85 °C | -40 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 20.32 mm | STMICROELECTRONICS | DIP | DIP, DIP16,.3 | 16 | compliant | 8542.31.00.01 | |||||||
|
ST62E01CM6
STMicroelectronics
|
Check for Price | Active | 8 | 8 MHz | 2048 | 64 | ST6200 | 8 MHz | 9 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | UVPROM | 4.8 mA | 6 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | STMICROELECTRONICS | SOIC | 16 | compliant | 8542.31.00.01 | ||||||||||||
|
ST62E01CF1
STMicroelectronics
|
Check for Price | No | No | Obsolete | 8 | 8 MHz | 1836 | 64 | ST6200 | 8 MHz | 9 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | NO | UVPROM | 3.5 mA | 6 V | 5 V | COMMERCIAL | R-CDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE, WINDOW | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 20.32 mm | STMICROELECTRONICS | DIP | DIP, DIP16,.3 | 16 | not_compliant | 8542.31.00.01 | STMicroelectronics | ||||
|
ST62E01CD3
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 2048 | 64 | ST6200 | 8 MHz | 9 | NO | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V MINIMUM SUPPLY | NO | NO | YES | 8 | NO | UVPROM | 6 V | 4.5 V | AUTOMOTIVE | R-GDIP-T16 | Not Qualified | e4 | 125 °C | -40 °C | 16 | CERAMIC, GLASS-SEALED | WDIP | DIP16,.3 | RECTANGULAR | IN-LINE, WINDOW | GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 3.78 mm | 7.62 mm | 20.32 mm | STMICROELECTRONICS | DIP | SIDE BRAZED, CERAMIC, DIP-16 | 16 | compliant | 8542.31.00.01 | ||||
|
ST62E01CM1
STMicroelectronics
|
Check for Price | Active | 8 | 8 MHz | 2048 | 64 | ST6200 | 8 MHz | 9 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | UVPROM | 4.8 mA | 6 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | STMICROELECTRONICS | SOIC | 16 | compliant | 8542.31.00.01 | |||||||||||||
|
ST62E01CD3/CCC
STMicroelectronics
|
Check for Price | Active | 8 | 8 MHz | 8 MHz | 9 | NO | 5 V | MICROCONTROLLER | NO | YES | NO | 6 V | 4.5 V | 16 | DIP | RECTANGULAR | IN-LINE, WINDOW | THROUGH HOLE | 2.54 mm | DUAL | 7.62 mm | 20.32 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||
|
ST62E01CM3
STMicroelectronics
|
Check for Price | Active | 8 | 8 MHz | 2048 | 64 | ST6200 | 8 MHz | 9 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | UVPROM | 4.8 mA | 6 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | STMICROELECTRONICS | SOIC | 16 | compliant | 8542.31.00.01 | ||||||||||||
|
ST62E01CD6/CCC
STMicroelectronics
|
Check for Price | Active | 8 | 8 MHz | 8 MHz | 9 | NO | 5 V | MICROCONTROLLER | NO | YES | NO | 6 V | 3.6 V | 16 | DIP | RECTANGULAR | IN-LINE, WINDOW | THROUGH HOLE | 2.54 mm | DUAL | 7.62 mm | 20.32 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||
|
ST62E01CD1
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 2048 | 64 | ST6200 | 8 MHz | 9 | NO | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V MINIMUM SUPPLY | NO | NO | YES | 8 | NO | UVPROM | 6 V | 5 V | COMMERCIAL | R-GDIP-T16 | Not Qualified | e4 | 70 °C | 16 | CERAMIC, GLASS-SEALED | WDIP | DIP16,.3 | RECTANGULAR | IN-LINE, WINDOW | GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 3.78 mm | 7.62 mm | 20.32 mm | STMICROELECTRONICS | DIP | SIDE BRAZED, CERAMIC, DIP-16 | 16 | compliant | 8542.31.00.01 |