Filter Your Search
1 - 1 of 1 results
|
ST6265BN6/XXX
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 | 8 MHz | 3884 | 128 | ST6200 | 8 MHz | 21 | YES | 4 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3V MINIMUM SUPPLY | NO | NO | YES | 8 | YES | MROM | 6.6 mA | 6 V | 4 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | STMICROELECTRONICS | SSOP | ROHS COMPLIANT, PLASTIC, SSOP-28 | 28 | compliant | 8542.31.00.01 |