Filter Your Search
1 - 1 of 1 results
|
ST6262BB3/XXX
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 | 8 MHz | 1836 | 128 | ST6200 | 8 MHz | 9 | NO | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3V MINIMUM SUPPLY | NO | NO | YES | 8 | YES | MROM | 6 V | 4.5 V | AUTOMOTIVE | R-PDIP-T16 | Not Qualified | e3 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 19.18 mm | STMICROELECTRONICS | DIP | DIP, DIP16,.3 | 16 | compliant | 8542.31.00.01 |