Filter Your Search
1 - 10 of 13 results
|
ST62T62CM3
STMicroelectronics
|
Check for Price | No | Obsolete | 8 | 8 MHz | 1836 | 128 | ST6200 | 8 MHz | 9 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3V MINIMUM SUPPLY | NO | NO | YES | 8 | YES | OTPROM | 7 mA | 6 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 3 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | STMICROELECTRONICS | SOIC | 0.300 INCH, PLASTIC, SO-16 | 16 | unknown | 8542.31.00.01 | ||
|
ST62T62CN6
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 | 8 MHz | 1836 | 128 | ST6200 | 8 MHz | 9 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3V MINIMUM SUPPLY | NO | NO | YES | 8 | YES | OTPROM | 7 mA | 6 V | 5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | STMICROELECTRONICS | SOIC | PLASTIC, SSOP-16 | 16 | unknown | 8542.31.00.01 | ||
|
ST6262BN3/XXX
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 | 8 MHz | 1836 | 128 | ST6200 | 8 MHz | 9 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3V MINIMUM SUPPLY | NO | NO | YES | 8 | YES | MROM | 7 mA | 6 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | STMICROELECTRONICS | SOIC | SSOP, SSOP16,.3 | 16 | compliant | 8542.31.00.01 | |||||
|
ST6262BN1/XXX
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 | 8 MHz | 1836 | 128 | ST6200 | 8 MHz | 9 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3V MINIMUM SUPPLY | NO | NO | YES | 8 | YES | MROM | 7 mA | 6 V | 5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 70 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | STMICROELECTRONICS | SOIC | SSOP, SSOP16,.3 | 16 | compliant | 8542.31.00.01 | ||||||
|
ST6262BB6/XXX
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 | 8 MHz | 1836 | 128 | ST6200 | 8 MHz | 9 | NO | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3V MINIMUM SUPPLY | NO | NO | YES | 8 | YES | MROM | 6.6 mA | 6 V | 5 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 19.18 mm | STMICROELECTRONICS | DIP | DIP, DIP16,.3 | 16 | compliant | 8542.31.00.01 | |||||
|
ST6262BM1/XXX
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 | 8 MHz | 1836 | 128 | ST6200 | 8 MHz | 9 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3V MINIMUM SUPPLY | NO | NO | YES | 8 | YES | MROM | 6.6 mA | 6 V | 5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | STMICROELECTRONICS | SOIC | SOP, SOP16,.4 | 16 | compliant | 8542.31.00.01 | ||||||
|
ST6262BM6/XXX
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 | 8 MHz | 1836 | 128 | ST6200 | 8 MHz | 9 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3V MINIMUM SUPPLY | NO | NO | YES | 8 | YES | MROM | 6.6 mA | 6 V | 5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | STMICROELECTRONICS | SOIC | SOP, SOP16,.4 | 16 | compliant | 8542.31.00.01 | |||||
|
ST6262BM3/XXX
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 | 8 MHz | 1836 | 128 | ST6200 | 8 MHz | 9 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3V MINIMUM SUPPLY | NO | NO | YES | 8 | YES | MROM | 6 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | STMICROELECTRONICS | SOIC | SOP, SOP16,.4 | 16 | compliant | 8542.31.00.01 | ||||||
|
ST62T62CB6
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 | 8 MHz | 1836 | 128 | ST6200 | 8 MHz | 9 | NO | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3V MINIMUM SUPPLY | NO | NO | YES | 8 | YES | OTPROM | 7 mA | 6 V | 5 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e4 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 19.18 mm | STMICROELECTRONICS | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.31.00.01 | |||||
|
ST6262BN6/XXX
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 | 8 MHz | 1836 | 128 | ST6200 | 8 MHz | 9 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3V MINIMUM SUPPLY | NO | NO | YES | 8 | YES | MROM | 7 mA | 6 V | 5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | STMICROELECTRONICS | SOIC | SSOP, SSOP16,.3 | 16 | compliant | 8542.31.00.01 |