Parametric results for: ST6255CB1/XXX under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: st6255cb1xxx
Select parts from the table below to compare.
Compare
Compare
ST6255CB1/XXX
STMicroelectronics
Check for Price Yes Yes Active 8 8 MHz 3884 128 ST6200 8 MHz 21 NO 4 V MICROCONTROLLER HCMOS ALSO OPERATES AT 3V MINIMUM SUPPLY NO NO YES 8 YES MROM 7 mA 6 V 4 V COMMERCIAL R-PDIP-T28 Not Qualified e3 70 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 6.35 mm 15.24 mm 37.4 mm STMICROELECTRONICS DIP 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 28 compliant 8542.31.00.01